text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC411J70SHLFS

KSC Series Sealed SPST 140 g J Bend Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.4N
Contact Material: Silver
Actuator Style: Soft
Termination Style: J-Bend
Dimension: L  6.8mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,920
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.21
USD
Quantity
Web Price
1
$1.21
50
$0.925
100
$0.885
250
$0.83
500+
$0.79