text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC421V30ACT3.17LFS

KSC Series Sealed SPST 1.6 N / 1.7 N Right Angle Surface Mount Tactile Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1231
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 170g
Contact Plating: Silver
Actuator Style: Soft
Termination Style: Right Angle
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7.4mm x W  3.8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,000.00
USD
Quantity
Web Price
1+
$0.30
Product Variant Information section