text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC621GLFS

KSC Series Sealed SPST 1.6 N / 1.7 N Gull Wing Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 32V
Current Rating: 0.05A
Actuation Force: 1.7N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  7.7mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
13,300
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,576.00
USD
Quantity
Web Price
750+
$0.72