text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 29,250

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.675
50 $0.50
100 $0.475
250 $0.44
500+ $0.42
Total:

$1.35

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 32V
Current Rating 50mA
Insulation Resistance 10MΩ
Actuation Force 1.6N
Contact Material Silver
Operating Force 170g
Contact Plating Silver
Actuator Style Standard
Termination Style J-Lead
Dielectric Withstanding Voltage 250V
Operating Temperature -40°C to +85°C
Dimension L  6.2mm x W  6.2mm