text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC621JLFS

KSC Series SPST Off-Mon 0.05 A 160 g Tactile Switch

Mfr. Name: C&K
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 170g
Contact Plating: Silver
Actuator Style: Standard
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$472.50
USD
Quantity
Web Price
750
$0.63
1,500
$0.515
2,250
$0.51
3,000+
$0.505