text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC931JLFS

KSC Series SPST-NO 32 V 0.05 A Surface Mount Sealed Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Current Rating: 50mA
Insulation Resistance: 10MΩ
Contact Material: Gold
Operating Force: 255g
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  7.7mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
624
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.13
USD
Quantity
Web Price
1
$1.13
50
$0.865
100
$0.825
250
$0.775
500+
$0.74