text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR221GLFS

KSR Series Sub Mini SPST 2 N Gull Wing Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 2.3N
Contact Material: Silver
Operating Force: 200g
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,039
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.90
USD
Quantity
Web Price
1
$0.895
50
$0.68
100
$0.65
250
$0.61
500+
$0.58