text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR233GLFG

KSR Series Sub Mini SPST 3 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Gold
Actuator Style: Soft
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,912.50
USD
Quantity
Web Price
1
$1.17
50
$0.895
100
$0.85
250
$0.80
500+
$0.765