text.skipToContent text.skipToNavigation

Manufacturer Part #

KSS231GLFS

KSS Series 50 V 2.5 N Force Subminiature SMT Side Actuated Tactile Switch

Mfr. Name: C&K
Standard Pkg:
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 50V
Current Rating: 0.05A
Insulation Resistance: 1000MΩ
Operating Force: 250g
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,840.00
USD
Quantity
Web Price
1
$0.585
50
$0.465
100
$0.445
500
$0.405
1,500+
$0.38