text.skipToContent text.skipToNavigation

Manufacturer Part #

KSS241GLFS

KSS Series Sub Mini SPST 4 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 4N
Contact Material: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$579.00
USD
Quantity
Web Price
3,000+
$0.193