text.skipToContent text.skipToNavigation

Manufacturer Part #

LL3301FF065QG

LL3301 Series SPST 5 mm Round Button Gull Wing Surface Mount Tactile Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 0.63N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dimension: L  6mm x W  6mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$546.00
USD
Quantity
Web Price
1+
$0.455
Product Variant Information section