text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SK43SMTR92LFS

PTS645 Series N.O.SPST 0.05 A 12 Vdc T Round Button Gull Wing Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.54N
Actuator Style: Top Actuator
Termination Style: Straight
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
158,169
Web Price:
$0.405 USD Each
Total
$7.81
USD
Cost Per Unit
$3.905
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.