text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SK50SMTR92LFS

PTS645 Series SPST 50 mA 12 V Straight Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 50mA
Insulation Resistance: 100GΩ
Actuation Force: 2.54N
Contact Material: Silver
Operating Force: 260g
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Straight Thru Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +60°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,075
USA:
29,075
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Web Price
1
$0.57
50
$0.435
100
$0.415
250
$0.39
500+
$0.37