text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SK95-2 LFS

PTS645 Series SPST-NO 12 V 50 mA 260 gf Straight Through Hole Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
C&K PTS645SK95-2 LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Current Rating: 0.05A
Actuator Style: Standard
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
327,000
Germany (Online Only):
327,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
2000
Total
$21.20
USD
Quantity
Web Price
1,000
$0.0212
10,000
$0.0202
40,000
$0.0194
100,000
$0.0188
250,000+
$0.0178
Product Variant Information section