text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645VL832LFS

PTS645 Series 6 mm SPST 130 g Vertical Through Hole Top Actuator Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
C&K PTS645VL832LFS - Technical Attributes
Attributes Table
Actuation Force: 1.3N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Straight Thru Hole
Dimension: L  7.5mm x W  6.2mm
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.00
USD
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.154
4,000
$0.153
5,000+
$0.15
Product Variant Information section