text.skipToContent text.skipToNavigation

Manufacturer Part #

SKPMBHE010

Ø4.6 mm Black Top Push 5.9 x 6 mm Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Voltage Rating: 16V
Current Rating: 50mA
Operating Force: 300g
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Bend
Operating Temperature: -40°C to +90°C
Dimension: H  5mm x L  6mm x W  5.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
2000
Total
$0.69
USD
Quantity
Web Price
1
$0.69
50
$0.53
100
$0.505
250
$0.47
500+
$0.45