Manufacturer Part #
TL1105VF250Q
TL1105 Series 12 VDC 50mA SPST 2.5 N Round Button PC Through Hole Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL1105VF250Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL1105VF250Q - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Rated Voltage (VAC): | 250VAC |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.5N |
| Contact Material: | Silver |
| Operating Force: | 250gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PCB |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 6mm x W 6mm x D 3.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.162
150
$0.159
400
$0.156
1,000
$0.153
2,500+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole