text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1220R1BBBB-HALO

TL1220 Series 12 V 0.05 A SPST-NO Top Actuated Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1220R1BBBB-HALO - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 180gf
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Dimension: H  9.9mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Web Price
1
$3.08
25
$2.73
75
$2.62
150
$2.55
400+
$2.46
Product Variant Information section