
Manufacturer Part #
TL3301AF160QJ
TL3301 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 50V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 1.6N |
Contact Material: | Silver |
Operating Force: | 160g |
Contact Plating: | Silver |
Actuator Style: | Round Button |
Termination Style: | J-Bend |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +70°C |
Dimension: | L 6mm x W 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.55
50
$0.42
100
$0.40
250
$0.375
500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1100 per
Mounting Method:
Surface Mount