text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301BF160QJ

TL3301 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Rated Voltage (VAC): 50VAC
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
123,282
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.58
25
$0.45
50
$0.425
100
$0.405
250+
$0.375