text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301DF160QG

TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch

Mfr. Name: E-Switch
Standard Pkg:
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.66
USD
Quantity
Web Price
1
$0.66
5
$0.575
25
$0.505
50
$0.475
100+
$0.45