text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301DF250RG

TL3301 Series SPST Red Non Illuminated Actuator Surface Mount Tactile Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Gold
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,000.00
USD
Quantity
Web Price
250+
$0.80
Product Variant Information section