text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301NF260QG

TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Material: Silver
Operating Force: 260g
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138
USA:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.365
100
$0.35
250
$0.33
500+
$0.315