text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3302BF180QG

SPST 12 V 50 mA Rectangular Actuator Gull Wing Tactile Switch

Mfr. Name: E-Switch
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Silver
Operating Force: 180g
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,603
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$0.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.595
50
$0.455
100
$0.435
250
$0.405
500+
$0.39