
Manufacturer Part #
TL3304AF160QJ
TL3304 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch
| |||||||||||
Mfr. Name: | E-Switch | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2014 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 50V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 1.6N |
Contact Material: | Silver |
Operating Force: | 160g |
Contact Plating: | Silver |
Actuator Style: | Round Button |
Termination Style: | J-Bend |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -20°C to +70°C |
Dimension: | L 6.2mm x W 6.2mm |
Mounting Method: | Surface Mount |
Features & Applications
The TL3304 Series are standard actuator type, Round Button J-Bend Surface Mount Tactile Switch.
Specifications:
- Rating: 50mA @ 50 VDC
- Mechanical Life: 100,000 cycles typical
- Contact Resistance: 20mΩ max. initial @ 2-4 VDC, 100mA
- Insulation Resistance: 100MΩ min.
- Dielectric Strength: 1,000 Vrms at sea level
- Operating Force: 160 ± 50 gf
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,600
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.81
50
$0.615
100
$0.585
250
$0.55
500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1600 per
Mounting Method:
Surface Mount