text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3330AF130QG

TL3330 Series SPST 1.3 N Rectangular Button SMT Right Angle Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dimension: L  6.9mm x W  5.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
2300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.55
USD
Quantity
Web Price
1
$0.55
50
$0.42
100
$0.40
250
$0.375
500+
$0.355