
Manufacturer Part #
TL6120CF130RG
TL6120 Series SPST 1.3 N Round Button Gull Wing Surface Mount Tactile Switch
| |||||||||||
Mfr. Name: | E-Switch | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Actuation Force: | 1.3N |
Contact Material: | Gold |
Actuator Style: | Round Button |
Termination Style: | Gull Wing |
Dimension: | L 7.2mm x W 7.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount