text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1224VHE

AFB Series 4000 RPM 120 x 120 x 38 mm 148.34 CFM 24 V 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The AFB1224VHE is a high speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 148.34 CFM and 2-Wire leads operates at 24 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 148.34 CFM
  • Operating voltage of 24 VDC
  • 51 dB(A) Acoustic Noise
  • Weighs 320 g
  • Ball bearing System
  • Speed: 4000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$455.40
USD
Quantity
Web Price
1
$14.52
4
$13.62
20
$12.65
40
$12.25
125+
$11.62
Product Variant Information section