text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437558-5

MTA Series SPDT On-None-Momentary Standard Round Through Hole Toggle Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-Mom
Circuitry: SPDT
Contact Material: Gold Over Silver
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23,370.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$9.74
50
$8.06
75
$7.90
100+
$7.79
Product Variant Information section