text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6437630-1

AW Series 125 V 20 A DPDT Mom-Off-Mom Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: -20A to +70A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Lever
Termination Style: Quick Connect
Dielectric Withstanding Voltage: 1500V
Bushing Style: Unthreaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$9,380.00
USD
Quantity
Web Price
500+
$18.76
Product Variant Information section