text.skipToContent text.skipToNavigation

Manufacturer Part #

100AWSP1T2B4VS2RE

100A Series SPDT On-None-On Through Hole Miniature Toggle Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$538.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$2.69
Product Variant Information section