text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP1T2B4VS2QE

100 Series SPDT On-None-On Through Hole Miniature Toggle Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 100 series switch from E-Switch is a miniature, space saving toggle switch.  This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.

The 100 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment

 

Series 100 Miniature Toggle Switches

The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.

The 100SP1T2B4VS2QE is a mini DPDT On-None-On through hole toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.

Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
155
Factory Lead Time:
13 Weeks
Total
$460.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.80
25
$2.47
50
$2.40
150
$2.30
300+
$2.24
Product Variant Information section