text.skipToContent text.skipToNavigation

Manufacturer Part #

1520117-1

8910K94=10 AMP TOGGLE

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPST
Voltage Rating: 250V
Current Rating: 10A
Actuator Type: Toggle
Termination Style: PC Pin
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,472.00
USD
Quantity
Web Price
1
$52.95
3
$48.79
5
$46.97
10
$44.60
20+
$42.36
Product Variant Information section