text.skipToContent text.skipToNavigation

Manufacturer Part #

1520228-3

DPST (On Off ) 20 A 16.66 mm Baton Screw In Terminal Toggle Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Screw On
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12,468.00
USD
Quantity
Web Price
200+
$31.17
Product Variant Information section