text.skipToContent text.skipToNavigation

Manufacturer Part #

1520228-4

DPST (On Off ) 20 A 17.04 mm Baton Screw In Terminal Toggle Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$15,192.00
USD
Quantity
Web Price
200+
$18.99
Product Variant Information section