text.skipToContent text.skipToNavigation

Manufacturer Part #

34ASP11B1M6GT

34A Series Miniature SPDT On-Off-On Through Hole Toggle Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold Over Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Features & Applications

The 34A series Toggle Switch with Miniature, DPDT, ON-OFF-ON, thru-hole mount and threaded.

Key Features:

  • Save Space and Weight
  • SPDT, DPDT, 3PDT, and 4DPT Circuitry
  • Choice of Actuators, Bushings and Terminations
  • UL Recognized

Specifications:

  • Contact Rating: Q option - 5A with resistive load @ 125VAC or 28 VDC; 2A with resistive load @ 250 VAC. R option-0.4 VA max @ 20 Vmax (AC or DC)
  • Electrical Life: 40,000 make-and-break cycles at full load
  • Contact Resistance: 10 milliohms max. initial @ 2-4 VDC, 100 mA for both gold & silver contacts
  • Insulation Resistance: 1,000 megaohms minimum
  • Dielectic Strength: 1,000 V RMS @ sea level
  • Operating Temperature: -30°C to 85°C
  • UL Recognition: File number is E35289
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$89.00
USD
Quantity
Web Price
1
$3.56
50
$3.37
100
$3.34
125+
$3.33
Product Variant Information section