text.skipToContent text.skipToNavigation

Manufacturer Part #

34ASP33B4V2QT

34A Series SPDT On-Off-On Vertical Bracket PC Mount Miniature Toggle Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Brass Over Gold
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$86.50
USD
Quantity
Web Price
1
$3.86
15
$3.46
40
$3.33
100
$3.21
250+
$3.09
Product Variant Information section