text.skipToContent text.skipToNavigation

Manufacturer Part #

7101L41DCBE22

7000 Series SP On-None-On PC Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$2,875.00
USD
Quantity
Web Price
1
$7.05
10
$6.40
25
$6.15
50
$5.98
125+
$5.75
Product Variant Information section