text.skipToContent text.skipToNavigation

Manufacturer Part #

7101SHCQE

7000 Series Mini SPDT On-None-On Silver Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Flat
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$240.50
USD
Quantity
Web Price
1
$5.76
10
$5.18
25
$4.97
50
$4.81
125+
$4.61
Product Variant Information section