text.skipToContent text.skipToNavigation

Manufacturer Part #

7101SY9AV2BE

7000 Series Mini SPDT On-None-On Vertical Right Angle PC Thru Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$382.40
USD
Quantity
Web Price
40
$5.80
80
$4.78
120
$4.70
160+
$4.64
Product Variant Information section