text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 18

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $9.67
5 $9.33
20 $8.85
30 $8.71
75+ $8.41
Total:

$9.67

USD
Attributes
Attributes Table
Switch Operation On-Off-On
Circuitry SPDT
Rated Voltage (VAC) 20VAC
Voltage Rating 20V
Insulation Resistance 1GΩ
Contact Material Gold
Contact Plating Gold
Actuator Type Toggle
Termination Style PC Through Hole
Dielectric Withstanding Voltage 1000V
Operating Temperature -30°C to +85°C
Dimension L  12.7mm x W  6.86mm x H  28.45mm