text.skipToContent text.skipToNavigation

Manufacturer Part #

7105SCWW4BE

7000 Series Mini SPDT Momentary-Off-Momentary Wire Wrap Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Splash Proof
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$508.80
USD
Quantity
Web Price
40
$7.71
80
$6.36
120
$6.25
160+
$6.17
Product Variant Information section