text.skipToContent text.skipToNavigation

Manufacturer Part #

A29X001

A Series On-Off Momentary Subminiature Toggle Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: DPDT
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications
The A29X001 is a A Series SPDT On-None-On Straigh PC Terminal Subminiature Toggle Switch. These switches are designed for use in a low-voltage, low-current, logi-level circuit. when used as intended in a logic-level circuit, the results do not produce hazardous energy.

It is a totally sealed body construction prevent contact contamination and allows time-and money-saving automated soldering and cleaning.
 
Features:

  • Award-winning STC contact mechanism with benefits unavailable in conventional mechanism:
    • Smoother
    • Positive detent actuation
    • Increased contact stability
    • Unparalleled logic-level reliability
  • Molded-in, epoxy sealed or ultrasonically welded terminalslock out flux, solvent, and other contaminants
  • 100 x 100 (2.54 mm x 2.54 mm)terminal spacing conforms to standard PC board grid spacing
  • Toggle option in antistatic material available for dissipating electrostatic discharge
  • Opearating Temperature Range: -30°C through +85°C
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$242.00
USD
Quantity
Web Price
1+
$4.84
Product Variant Information section