text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT33Z1BZCRE

3PDT,ON-OFF-ON,Toggle Switch

ECAD Model:
Mfr. Name: CIT RELAY & SWITCH
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CIT RELAY & SWITCH ANT33Z1BZCRE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 3PDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.95
USD
Quantity
Web Price
1
$6.95
5
$6.86
25
$6.77
50
$6.73
150+
$6.61
Product Variant Information section