text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 506

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.45
10 $4.74
25 $4.49
50 $4.31
100+ $4.13
Total:

$5.45

USD
Attributes
Attributes Table
Switch Operation On-None-On
Circuitry SP
Contact Material Silver
Actuator Type Toggle
Bushing Style Unthreaded
Features and Applications

The ET01MD1CQE is a ET Series Sealed Subminiature 3 A 120 VAC On None On SPDT Toggle Switch.

Features:

  • Sealed against solder and cleaning process contaminants
  • ESD protection available
  • Thru-hole and surface mount models
  • Compact size and small footprint save PCB space
  • RoHS compliant models available

Applications:

  • Hand-held telecommunications
  • Instrumentation
  • Medical equipment