text.skipToContent text.skipToNavigation

Manufacturer Part #

ET08MD1AVBE

ET Series On-Mom Through Hole 20V 0.04 A SPDT Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-Mom
Circuitry: SP
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications

The ET08MD1AVBE is a ET Series .4 A 20 VAC Thru Hole SPDT Sealed Subminiature Toggle Switches.

Features:

  • Sealed against solder and cleaning process contaminants
  • ESD protection available
  • Thru-hole and surface mount models
  • Compact size and small footprint save PCB space
  • RoHS compliant models available

Applications:

  • Hand-held telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$593.60
USD
Quantity
Web Price
80
$7.42
160
$6.10
240
$6.01
320+
$5.94
Product Variant Information section