text.skipToContent text.skipToNavigation

Manufacturer Part #

G18AH-RO

G Series Ultra Mini SPDT (On)-Off-(On) Right Angle Toggle Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Actuator Type: Toggle
Mounting Method: Through Hole
Features & Applications

The G18AH-RO is a Ultra Mini SPDT Mom-Off-Mom Right Angle Process Sealed Toggle Switch. It's operating temperature ranges between -25°C to +85°C.

Specifications:

  • Circuit : SPDT
  • Switch Function : On-On
  • Current Rating : 0.4 VA (AC/DC)
  • Voltage Rating - AC 28 V
  • Voltage Rating - DC 28 V
  • Actuator Type : Standard Round
  • Actuator Length : 3.80 mm
  • Illumination : Non-Illuminated
  • Mounting Type : Through Hole
  • Termination Style : PC Pin
  • Bushing Thread : Unthreaded

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.89
USD
Quantity
Web Price
1+
$5.89
Product Variant Information section