text.skipToContent text.skipToNavigation

Manufacturer Part #

M2011B2B1W03

M Series 6 A Mini SPST On-None-Off Straight PC Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Contact Material: Silver
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
318
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$604.00
USD
Quantity
Web Price
1
$7.25
10
$6.58
30
$6.28
75
$6.04
200+
$5.80
Product Variant Information section