text.skipToContent text.skipToNavigation

Manufacturer Part #

M2012SD3G01

M Series 0.4 VA Mini SPDT On-None-On Solder Lug Panel Mount Toggle Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.36
USD
Quantity
Web Price
1
$6.36
10
$5.72
25
$5.48
50
$5.31
125+
$5.09
Product Variant Information section