text.skipToContent text.skipToNavigation

Manufacturer Part #

M2012SS1W03/UC

M Series 6 A Mini SPDT On-None-On Straight PC Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
NKK Switches M2012SS1W03/UC - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Through Hole
$Features & Applications
The M2012SS1W01-RO is Mini SPDT On-None-On & Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Antijamming design protects contacts from damage due to excessive downward force on actuator.High torque bushing construction prevents rotation or separation from frame during installation.

Specifications:

  • Electrical Capacity:
    • 6 A @ 125 V AC 7 3A @ 250 V AC
    • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • Materials & Finishes:
    • Toggle: Brass With chrome plating
    • Bushing:Brass With nickel plating
    • Case: Daily phthalate resin(UL94 V-0)
    • Stationary Contacts: Silver with silver plating
  • Standards & Certifications:
    • Flammambility Standards:
      • UL94V-0 for case
    • UL:
      • File No. E44145
      • All Models recognized at 6A @ 125V AC, 3A @ 250 V AC or 0.4 VA maximum @ 28 V DC maximum
      • Add "/U" to end of part number to order UL mark on switch
      • Add "/CUL" to end of part number to order cULus mark on switch
    • CSA:
      • File No.023535_0_000
      • Allmodels recognized at 6 A @ 125 V AC or 3A @ 250 V AC or 0.4 VA maximum @ 28 V maximum
      • Add "/C" to end of part number to order CSA mark on switch

Pricing Section
Global Stock:
894
USA:
894
On Order:
0
Factory Stock:Factory Stock:
9,338
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.59
USD
Quantity
Web Price
1
$3.59
20
$3.44
50
$3.36
125
$3.28
300+
$3.11
Product Variant Information section